



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | SMD,5x1.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | White | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 50mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 4.25mm | |
| Circuit | SPDT | |
| Actuator Length | 1.2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Force | 160gf | |
| Length | 5mm | |
| Life | 10,000 cycles | |
| Width | 1.45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX MINI MSK12CO2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Package | SMD,5x1.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | White | |
| Voltage Rating | 12V | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating | 50mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 4.25mm | |
| Circuit | SPDT | |
| Actuator Length | 1.2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Force | 160gf | |
| Length | 5mm | |
| Life | 10,000 cycles | |
| Width | 1.45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX MINI MSK12CO2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX MINI MSK12CO2 datasheets or manufacturer documentation.
Datasheet: HX MINI MSK12CO2 Datasheet (PDF)
The HX MINI MSK12CO2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.